Direct
Similar

PM0805H-220NJ | |
|---|---|
DigiKey Part Number | PM0805H-220NJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM0805H-220NJ |
Description | FIXED IND 220NH 300MA 1.2 OHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 16 @ 50MHz |
Series | Frequency - Self Resonant 430MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.049" (1.25mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CE201210-R22J | Bourns Inc. | 25.659 | CE201210-R22JCT-ND | 0,11000 € | Direct |
| CW252016-R22J | Bourns Inc. | 3.550 | CW252016-R22JCT-ND | 0,21000 € | Similar |



