
PDB184-K420K-103A1 | |
|---|---|
DigiKey Part Number | PDB184-K420K-103A1-ND |
Manufacturer | |
Manufacturer Product Number | PDB184-K420K-103A1 |
Description | POT 10K OHM 0.06W CARBON LOG |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.06W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Bulk | Termination Style PC Pins |
Part Status Obsolete | Actuator Type Knurled and Slotted |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.06W | Bushing Thread M7 x 0.75 |
Built in Switch Rotary, SPDT | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 2 |

