


SMAJ180CA-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ180CA-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ180CA-Q |
Description | TVS DIODE 180VWM 292VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 180V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 201V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 292V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12958 € | 1.295,80 € |
| Unit Price without VAT: | 0,12958 € |
|---|---|
| Unit Price with VAT: | 0,15679 € |

