600 Ohms @ 100 MHz Ferrite Bead 1A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH1005-601Y

DigiKey Part Number
118-MH1005-601YTR-ND - Tape & Reel (TR)
118-MH1005-601YCT-ND - Cut Tape (CT)
118-MH1005-601YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH1005-601Y
Description
FERRITE BEAD 600 OHM 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz Ferrite Bead 1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.020" (0.50mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.025
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01473 €147,30 €
20.0000,01339 €267,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04900 €0,49 €
250,04200 €1,05 €
500,03780 €1,89 €
1000,03390 €3,39 €
2500,02928 €7,32 €
5000,02608 €13,04 €
1.0000,02311 €23,11 €
5.0000,01705 €85,25 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
250,04200 €1,05 €
500,03760 €1,88 €
1000,03370 €3,37 €
2500,02908 €7,27 €
5000,02588 €12,94 €
1.0000,02293 €22,93 €
5.0000,01691 €84,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €