28 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0603MLA-18KE

DigiKey Part Number
CG0603MLA-18KETR-ND - Tape & Reel (TR)
CG0603MLA-18KECT-ND - Cut Tape (CT)
CG0603MLA-18KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0603MLA-18KE
Description
VARISTOR 28V 30A 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0603MLA-18KE Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
33 V
Manufacturer
Bourns Inc.
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
130 pF @ 1 MHz
Maximum AC Volts
14 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
23 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Typ)
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56.530
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08000 €0,80 €
250,07000 €1,75 €
1000,05920 €5,92 €
2500,05400 €13,50 €
5000,05088 €25,44 €
1.0000,04828 €48,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04441 €177,64 €
8.0000,04297 €343,76 €
12.0000,04225 €507,00 €
20.0000,04145 €829,00 €
28.0000,04098 €1.147,44 €
40.0000,04053 €1.621,20 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €