


MF-USMF050-2 | |
|---|---|
DigiKey Part Number | MF-USMF050-2TR-ND - Tape & Reel (TR) MF-USMF050-2CT-ND - Cut Tape (CT) MF-USMF050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USMF050-2 |
Description | PTC RESET FUSE 13.2V 500MA 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-USMF050-2 Models |
Category | Resistance - Initial (Ri) (Min) 180 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 900 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 13.2V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Trip (It) 1 A | Thickness (Max) 0.033" (0.85mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 100 ms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSM050162RZ | Excel Cell Electronic Co., Ltd. | 3.974 | 5916-ERFSM050162RZCT-ND | 0,16000 € | Similar |
| PPTC1210E3050V13 | Vishay Beyschlag/Draloric/BC Components | 7.985 | 56-PPTC1210E3050V13CT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,22480 € | 11,24 € |
| 100 | 0,20730 € | 20,73 € |
| 250 | 0,18640 € | 46,60 € |
| 500 | 0,17196 € | 85,98 € |
| 1.000 | 0,15857 € | 158,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13938 € | 418,14 € |
| 6.000 | 0,12840 € | 770,40 € |
| 9.000 | 0,12235 € | 1.101,15 € |
| 15.000 | 0,11510 € | 1.726,50 € |
| 21.000 | 0,11053 € | 2.321,13 € |
| 30.000 | 0,10624 € | 3.187,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |










