
MF-S350S | |
|---|---|
DigiKey Part Number | MF-S350S-ND |
Manufacturer | |
Manufacturer Product Number | MF-S350S |
Description | PTC RESET FUSE 30V 3.5A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3.5 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Time to Trip 3 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 17 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 30V | Size / Dimension 1.185" L x 0.522" W (30.10mm x 13.25mm) |
Current - Hold (Ih) (Max) 3.5 A | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 6.3 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |



