


MF-RX250/72-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX250/72-2TR-ND - Tape & Reel (TR) 118-MF-RX250/72-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX250/72-2 |
Description | PTC RESET FUSE 72V 2.5A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX250/72-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.702" L x 0.122" W (17.84mm x 3.10mm) | |
Height - Seated (Max) | 0.939" (23.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50800 € | 2,54 € |
| 10 | 0,46800 € | 4,68 € |
| 50 | 0,38840 € | 19,42 € |
| 100 | 0,35840 € | 35,84 € |
| 250 | 0,32224 € | 80,56 € |
| 500 | 0,29722 € | 148,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27404 € | 274,04 € |
| 2.000 | 0,25258 € | 505,16 € |
| 3.000 | 0,24074 € | 722,22 € |
| 5.000 | 0,22656 € | 1.132,80 € |
| 7.000 | 0,21764 € | 1.523,48 € |
| 10.000 | 0,20853 € | 2.085,30 € |
| 25.000 | 0,20439 € | 5.109,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

