


MF-RX185/72-2-14 | |
|---|---|
DigiKey Part Number | 118-MF-RX185/72-2-14TR-ND - Tape & Reel (TR) 118-MF-RX185/72-2-14CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX185/72-2-14 |
Description | FUSE PTC RESETTABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 12.6 s | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.701" L x 0.122" W (17.80mm x 3.10mm) | |
Height - Seated (Max) | 0.902" (22.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46000 € | 2,30 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,35120 € | 17,56 € |
| 100 | 0,32400 € | 32,40 € |
| 250 | 0,29128 € | 72,82 € |
| 500 | 0,26862 € | 134,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24770 € | 247,70 € |
| 2.000 | 0,22831 € | 456,62 € |
| 3.000 | 0,21762 € | 652,86 € |
| 5.000 | 0,20481 € | 1.024,05 € |
| 7.000 | 0,19676 € | 1.377,32 € |
| 10.000 | 0,18853 € | 1.885,30 € |
| 25.000 | 0,18288 € | 4.572,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

