


MF-RX090/72-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX090/72-2TR-ND - Tape & Reel (TR) 118-MF-RX090/72-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX090/72-2 |
Description | PTC RESET FUSE 72V 900MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX090/72-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 7.2 s | |
Resistance - Initial (Ri) (Min) | 140 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.461" Dia x 0.122" T (11.70mm x 3.10mm) | |
Height - Seated (Max) | 0.657" (16.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55600 € | 2,78 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,42540 € | 21,27 € |
| 100 | 0,39260 € | 39,26 € |
| 250 | 0,35296 € | 88,24 € |
| 500 | 0,32554 € | 162,77 € |
| 1.000 | 0,30013 € | 300,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26364 € | 790,92 € |
| 6.000 | 0,24275 € | 1.456,50 € |
| 9.000 | 0,23124 € | 2.081,16 € |
| 15.000 | 0,22591 € | 3.388,65 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

