


MF-RHT800-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT800-2TR-ND - Tape & Reel (TR) 118-MF-RHT800-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT800-2 |
Description | PTC RESET FUSE 16V 8A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 15 A | |
Current - Max | 100 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" L x 0.118" W (16.00mm x 3.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 0,97600 € | 4,88 € |
| 10 | 0,90100 € | 9,01 € |
| 50 | 0,74740 € | 37,37 € |
| 100 | 0,68950 € | 68,95 € |
| 250 | 0,61968 € | 154,92 € |
| 500 | 0,57140 € | 285,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52668 € | 526,68 € |
| 2.000 | 0,48521 € | 970,42 € |
| 3.000 | 0,46236 € | 1.387,08 € |
| 5.000 | 0,43495 € | 2.174,75 € |
| 7.000 | 0,41954 € | 2.936,78 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |

