Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RHT1300-2

DigiKey Part Number
118-MF-RHT1300-2TR-ND - Tape & Reel (TR)
118-MF-RHT1300-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RHT1300-2
Description
PTC RESET FUSE 16V 13A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RHT1300-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
13 A
Current - Trip (It)
24 A
Current - Max
100 A
Time to Trip
13 s
Resistance - Initial (Ri) (Min)
4.1 mOhms
Resistance - Post Trip (R1) (Max)
10 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.925" L x 0.142" W (23.50mm x 3.60mm)
Height - Seated (Max)
1.130" (28.70mm)
Thickness (Max)
-
Lead Spacing
0.215" (5.45mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,64000 €1,64 €
51,35600 €6,78 €
101,25200 €12,52 €
501,03860 €51,93 €
1000,95820 €95,82 €
2500,86100 €215,25 €
5000,79380 €396,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,73153 €731,53 €
2.0000,67378 €1.347,56 €
3.0000,64195 €1.925,85 €
5.0000,60376 €3.018,80 €
7.0000,60242 €4.216,94 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,98440 €