


MF-R400-2 | |
|---|---|
DigiKey Part Number | 118-MF-R400-2TR-ND - Tape & Reel (TR) 118-MF-R400-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R400-2 |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R400-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 40 A | |
Time to Trip | 12.7 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.567" L x 0.118" W (14.40mm x 3.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43400 € | 2,17 € |
| 10 | 0,40000 € | 4,00 € |
| 50 | 0,33220 € | 16,61 € |
| 100 | 0,30660 € | 30,66 € |
| 250 | 0,27564 € | 68,91 € |
| 500 | 0,25422 € | 127,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22352 € | 335,28 € |
| 3.000 | 0,20597 € | 617,91 € |
| 4.500 | 0,19630 € | 883,35 € |
| 7.500 | 0,18470 € | 1.385,25 € |
| 10.500 | 0,17740 € | 1.862,70 € |
| 15.000 | 0,17212 € | 2.581,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |


