300 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-R300ELF

DigiKey Part Number
CRM2512-FX-R300ELFTR-ND - Tape & Reel (TR)
CRM2512-FX-R300ELFCT-ND - Cut Tape (CT)
CRM2512-FX-R300ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-R300ELF
Description
RES 0.3 OHM 1% 2W 2512
Manufacturer Standard Lead Time
cms-lead-weeks-value
Customer Reference
Detailed Description
300 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-R300ELF cms-models
Product Attributes
Type
Description
Select All
Category
cms-filter-header-mfr
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-in-stock-colon-value
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,34300 €3,43 €
250,29120 €7,28 €
500,25900 €12,95 €
1000,23170 €23,17 €
2500,20164 €50,41 €
5000,18286 €91,43 €
1.0000,16690 €166,90 €
cms-message-digireel-fee
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14180 €567,20 €
8.0000,13201 €1.056,08 €
12.0000,12698 €1.523,76 €
20.0000,12129 €2.425,80 €
28.0000,11790 €3.301,20 €
40.0000,11459 €4.583,60 €
48.0000,11300 €5.424,00 €
Manufacturers Standard Package
cms-vat-exclude-title:0,53000 €
cms-vat-include-title:0,64130 €