


ENC1D-D16-L00064L | |
|---|---|
DigiKey Part Number | 118-ENC1D-D16-L00064L-ND |
Manufacturer | |
Manufacturer Product Number | ENC1D-D16-L00064L |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 64 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 64 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 10M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 27,18810 € | 3.425,70 € |
| Unit Price without VAT: | 27,18810 € |
|---|---|
| Unit Price with VAT: | 32,89760 € |

