Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-MSMF150/24X-2

DigiKey Part Number
MF-MSMF150/24X-2TR-ND - Tape & Reel (TR)
MF-MSMF150/24X-2CT-ND - Cut Tape (CT)
MF-MSMF150/24X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF150/24X-2
Description
PTC RESET FUSE 24V 1.5A 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-MSMF150/24X-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
30 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
120 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Ratings
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
24V
Package / Case
1812 (4532 Metric), Concave
Current - Hold (Ih) (Max)
1.5 A
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Trip (It)
3 A
Thickness (Max)
0.033" (0.85mm)
Current - Max
20 A
Approval Agency
cURus, TUV
Time to Trip
1.5 s
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERFSD150242RZExcel Cell Electronic Co., Ltd.2.0005916-ERFSD150242RZCT-ND0,22000 €Similar
PPTC1812E3150V24Vishay Beyschlag/Draloric/BC Components2.00056-PPTC1812E3150V24CT-ND0,54000 €Similar
In-Stock: 25.881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
50,45000 €2,25 €
100,41600 €4,16 €
500,34460 €17,23 €
1000,31790 €31,79 €
2500,28580 €71,45 €
5000,26362 €131,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,23178 €347,67 €
3.0000,21358 €640,74 €
4.5000,20355 €915,98 €
7.5000,19152 €1.436,40 €
10.5000,18396 €1.931,58 €
15.0000,17623 €2.643,45 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €