
MF-LSMF330/16X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF330/16X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF330/16X-2CT-ND - Cut Tape (CT) 118-MF-LSMF330/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF330/16X-2 |
Description | PTC RESET FUSE 16V 3.3A 2920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3.3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Bourns Inc. | Ratings AEC-Q200 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2920 (7351 Metric), Concave |
Part Status Active | Size / Dimension 0.314" L x 0.214" W (7.98mm x 5.44mm) |
Type Polymeric | Thickness (Max) 0.063" (1.60mm) |
Voltage - Max 16V | Lead Spacing 0.099" (2.51mm) |
Current - Hold (Ih) (Max) 3.3 A | Approval Agency cURus |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,91800 € | 4,59 € |
| 10 | 0,84700 € | 8,47 € |
| 50 | 0,70240 € | 35,12 € |
| 100 | 0,64800 € | 64,80 € |
| 250 | 0,58236 € | 145,59 € |
| 500 | 0,53702 € | 268,51 € |
| 1.000 | 0,49501 € | 495,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43460 € | 1.303,80 € |
| 6.000 | 0,40002 € | 2.400,12 € |
| 9.000 | 0,38095 € | 3.428,55 € |
| 15.000 | 0,37183 € | 5.577,45 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

