


ISOM5-510-R-L2 | |
|---|---|
DigiKey Part Number | 118-ISOM5-510-R-L2TR-ND - Tape & Reel (TR) 118-ISOM5-510-R-L2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISOM5-510-R-L2 |
Description | TVS DEV GDT/MOV 1300V DISC 17MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 1300V (1.3kV) Through Hole Disc 17mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Clamping | 1300V (1.3kV) | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 17mm | |
Supplier Device Package | Disc 17mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,88280 € | 22,07 € |
| 100 | 0,78450 € | 78,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,72953 € | 218,86 € |
| 600 | 0,70262 € | 421,57 € |
| 900 | 0,68914 € | 620,23 € |
| 1.500 | 0,67420 € | 1.011,30 € |
| 2.100 | 0,66547 € | 1.397,49 € |
| 3.000 | 0,65707 € | 1.971,21 € |
| 7.500 | 0,63898 € | 4.792,35 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

