


ECW1J-R19-BC0024L | |
|---|---|
DigiKey Part Number | ECW1J-R19-BC0024L-ND |
Manufacturer | |
Manufacturer Product Number | ECW1J-R19-BC0024L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Slotted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 5 | 4,77400 € | 23,87 € |
| 10 | 4,47100 € | 44,71 € |
| 45 | 3,87644 € | 174,44 € |
| 90 | 3,62889 € | 326,60 € |
| 135 | 3,49096 € | 471,28 € |
| 270 | 3,26652 € | 881,96 € |
| 540 | 3,05543 € | 1.649,93 € |
| 1.035 | 2,86863 € | 2.969,03 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,72760 € |

