1.5 µH Unshielded Wirewound Inductor 600 mA 400mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWF1610A-1R5K

DigiKey Part Number
118-CWF1610A-1R5KTR-ND - Tape & Reel (TR)
118-CWF1610A-1R5KCT-ND - Cut Tape (CT)
118-CWF1610A-1R5KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWF1610A-1R5K
Description
FIXED IND 1.5UH 600MA 400 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Wirewound Inductor 600 mA 400mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
720mA
Shielding
Unshielded
DC Resistance (DCR)
400mOhm
Q @ Freq
16 @ 7.9MHz
Frequency - Self Resonant
160MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20200 €2,02 €
1000,16640 €16,64 €
1.0000,13679 €136,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12162 €486,48 €
8.0000,11468 €917,44 €
12.0000,11082 €1.329,84 €
20.0000,10614 €2.122,80 €
28.0000,10316 €2.888,48 €
40.0000,10037 €4.014,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €