
CW252016-R33G | |
|---|---|
DigiKey Part Number | CW252016-R33GTR-ND - Tape & Reel (TR) CW252016-R33GCT-ND - Cut Tape (CT) CW252016-R33GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-R33G |
Description | FIXED IND 330NH 500MA 1.05 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 500 mA 1.05Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-R33G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.05Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 570MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,21180 € | 21,18 € |
| 1.000 | 0,17413 € | 174,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16325 € | 326,50 € |
| 4.000 | 0,15394 € | 615,76 € |
| 6.000 | 0,14874 € | 892,44 € |
| 10.000 | 0,14245 € | 1.424,50 € |
| 14.000 | 0,13846 € | 1.938,44 € |
| 20.000 | 0,13435 € | 2.687,00 € |
| 50.000 | 0,13040 € | 6.520,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

