
CW2012A-R56J | |
|---|---|
DigiKey Part Number | 118-CW2012A-R56JTR-ND - Tape & Reel (TR) 118-CW2012A-R56JCT-ND - Cut Tape (CT) 118-CW2012A-R56JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW2012A-R56J |
Description | FIXED IND 560NH 1.9 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 1.9Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current - Saturation (Isat) | 210mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 23 @ 100MHz | |
Frequency - Self Resonant | 340MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.094" L x 0.063" W (2.40mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,16910 € | 16,91 € |
| 1.000 | 0,13903 € | 139,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13109 € | 262,18 € |
| 4.000 | 0,12361 € | 494,44 € |
| 6.000 | 0,11944 € | 716,64 € |
| 10.000 | 0,11438 € | 1.143,80 € |
| 14.000 | 0,11118 € | 1.556,52 € |
| 20.000 | 0,10788 € | 2.157,60 € |
| 50.000 | 0,10220 € | 5.110,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

