8.2 nH Unshielded Wirewound Inductor 60mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW2012A-8N2K

DigiKey Part Number
118-CW2012A-8N2KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW2012A-8N2K
Description
FIXED IND 8.2NH 60 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Wirewound Inductor 60mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
70 @ 1GHz
Mfr
Frequency - Self Resonant
4.7GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±10%
Size / Dimension
0.094" L x 0.063" W (2.40mm x 1.60mm)
Current - Saturation (Isat)
800mA
Height - Seated (Max)
0.055" (1.40mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
60mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12946 €258,92 €
Manufacturers Standard Package
Unit Price without VAT:0,12946 €
Unit Price with VAT:0,15665 €