
CW160808-R22G | |
|---|---|
DigiKey Part Number | CW160808-R22G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW160808-R22G |
Description | FIXED IND 220NH 200MA 1.9 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 200 mA 1.9Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-R22G Models |
Category | DC Resistance (DCR) 1.9Ohm |
Mfr | Q @ Freq 25 @ 100MHz |
Series | Frequency - Self Resonant 990MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14739 € | 442,17 € |
| Unit Price without VAT: | 0,14739 € |
|---|---|
| Unit Price with VAT: | 0,17834 € |

