Parametric Equivalent

CV50K14RL1 | |
|---|---|
DigiKey Part Number | 118-CV50K14RL1-ND |
Manufacturer | |
Manufacturer Product Number | CV50K14RL1 |
Description | VARISTOR 82V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Bourns Inc. | Current - Surge 4.5 kA |
Series | Energy 35J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2600 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 82 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV50K14BL1 | Bourns Inc. | 0 | 118-CV50K14BL1-ND | 0,63671 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29.400 | 0,69694 € | 20.490,04 € |
| Unit Price without VAT: | 0,69694 € |
|---|---|
| Unit Price with VAT: | 0,84330 € |


