
CV250K7BL1 | |
|---|---|
DigiKey Part Number | 118-CV250K7BL1-ND |
Manufacturer | |
Manufacturer Product Number | CV250K7BL1 |
Description | VARISTOR 390V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 30J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV250K07B | Stackpole Electronics Inc | 0 | 738-CV250K07B-ND | 0,12682 € | Parametric Equivalent |
| CV250K07B-05 | Stackpole Electronics Inc | 0 | 738-CV250K07B-05-ND | 0,12682 € | Parametric Equivalent |
| CV250K07T | Stackpole Electronics Inc | 0 | 738-CV250K07T-ND | 0,12682 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,25210 € | 15.126,00 € |
| Unit Price without VAT: | 0,25210 € |
|---|---|
| Unit Price with VAT: | 0,30504 € |


