
CV201210-330K | |
|---|---|
DigiKey Part Number | CV201210-330KTR-ND - Tape & Reel (TR) CV201210-330KCT-ND - Cut Tape (CT) CV201210-330KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-330K |
Description | FIXED IND 33UH 5MA 1.25 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Multilayer Inductor 5 mA 1.25Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-330K Models |
Category | DC Resistance (DCR) 1.25Ohm Max |
Mfr | Q @ Freq 30 @ 400kHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 400 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLF2012C330MTD25 | TDK | 3.840 | 445-MLF2012C330MTD25CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,06300 € | 6,30 € |
| 1.000 | 0,05182 € | 51,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04885 € | 97,70 € |
| 4.000 | 0,04606 € | 184,24 € |
| 6.000 | 0,04450 € | 267,00 € |
| 10.000 | 0,04262 € | 426,20 € |
| 14.000 | 0,04142 € | 579,88 € |
| 20.000 | 0,04019 € | 803,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

