0.3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS2H-2512R-L300F

DigiKey Part Number
118-CSS2H-2512R-L300FTR-ND - Tape & Reel (TR)
118-CSS2H-2512R-L300FCT-ND - Cut Tape (CT)
118-CSS2H-2512R-L300FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2H-2512R-L300F
Description
RES 300UOHM 1% 6W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2H-2512R-L300F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Tolerance
Height - Seated (Max)
0.074" (1.87mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,89800 €8,98 €
250,77160 €19,29 €
500,69240 €34,62 €
1000,62500 €62,50 €
2500,55108 €137,77 €
5000,50488 €252,44 €
1.0000,46559 €465,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41508 €1.245,24 €
6.0000,38932 €2.335,92 €
9.0000,37609 €3.384,81 €
15.0000,36112 €5.416,80 €
21.0000,35553 €7.466,13 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,64560 €