
CS160808-R82K | |
|---|---|
DigiKey Part Number | 118-CS160808-R82KTR-ND - Tape & Reel (TR) 118-CS160808-R82KCT-ND - Cut Tape (CT) 118-CS160808-R82KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-R82K |
Description | FIXED IND 820NH 100MA 1.4 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Multilayer Inductor 100 mA 1.4Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-R82K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,05300 € | 5,30 € |
| 1.000 | 0,04362 € | 43,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03877 € | 155,08 € |
| 8.000 | 0,03656 € | 292,48 € |
| 12.000 | 0,03532 € | 423,84 € |
| 20.000 | 0,03382 € | 676,40 € |
| 28.000 | 0,03287 € | 920,36 € |
| 40.000 | 0,03190 € | 1.276,00 € |
| 100.000 | 0,02952 € | 2.952,00 € |
| 200.000 | 0,02818 € | 5.636,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

