
CRS2010-FX-4701ELF | |
|---|---|
DigiKey Part Number | CRS2010-FX-4701ELFTR-ND - Tape & Reel (TR) CRS2010-FX-4701ELFCT-ND - Cut Tape (CT) CRS2010-FX-4701ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010-FX-4701ELF |
Description | RES 4.7K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2010-FX-4701ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20104K70FKEFHP | Vishay Dale | 3.419 | 541-4.70KPCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,23680 € | 5,92 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,18990 € | 18,99 € |
| 250 | 0,16888 € | 42,22 € |
| 500 | 0,15678 € | 78,39 € |
| 1.000 | 0,14716 € | 147,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13341 € | 533,64 € |
| 8.000 | 0,12856 € | 1.028,48 € |
| 12.000 | 0,12619 € | 1.514,28 € |
| 20.000 | 0,12363 € | 2.472,60 € |
| 28.000 | 0,12216 € | 3.420,48 € |
| 40.000 | 0,12077 € | 4.830,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

