
CRM2512-FX-R510ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-R510ELFTR-ND - Tape & Reel (TR) CRM2512-FX-R510ELFCT-ND - Cut Tape (CT) CRM2512-FX-R510ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-R510ELF |
Description | RES 0.51 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-R510ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE2512R510FKEA | Vishay Dale | 101.800 | RCWE.51HCT-ND | 0,51000 € | Similar |
| WSL2512R5000FEA | Vishay Dale | 24.406 | WSLG-.50CT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,26520 € | 6,63 € |
| 50 | 0,23600 € | 11,80 € |
| 100 | 0,21070 € | 21,07 € |
| 250 | 0,18328 € | 45,82 € |
| 500 | 0,16606 € | 83,03 € |
| 1.000 | 0,15143 € | 151,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12842 € | 513,68 € |
| 8.000 | 0,11944 € | 955,52 € |
| 12.000 | 0,11482 € | 1.377,84 € |
| 20.000 | 0,10961 € | 2.192,20 € |
| 28.000 | 0,10650 € | 2.982,00 € |
| 40.000 | 0,10346 € | 4.138,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

