
CRM2010-JW-3R3ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-JW-3R3ELFTR-ND - Tape & Reel (TR) 118-CRM2010-JW-3R3ELFCT-ND - Cut Tape (CT) 118-CRM2010-JW-3R3ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-JW-3R3ELF |
Description | RES SMD 3.3 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-JW-3R3ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,12500 € | 6,25 € |
| 100 | 0,11060 € | 11,06 € |
| 250 | 0,09608 € | 24,02 € |
| 500 | 0,08770 € | 43,85 € |
| 1.000 | 0,08108 € | 81,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07162 € | 286,48 € |
| 8.000 | 0,06829 € | 546,32 € |
| 12.000 | 0,06666 € | 799,92 € |
| 20.000 | 0,06490 € | 1.298,00 € |
| 28.000 | 0,06389 € | 1.788,92 € |
| 40.000 | 0,06294 € | 2.517,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

