
CRM2010-FX-R910ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-FX-R910ELFTR-ND - Tape & Reel (TR) 118-CRM2010-FX-R910ELFCT-ND - Cut Tape (CT) 118-CRM2010-FX-R910ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-FX-R910ELF |
Description | RES 0.91 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FX-R910ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,13020 € | 6,51 € |
| 100 | 0,11550 € | 11,55 € |
| 250 | 0,10084 € | 25,21 € |
| 500 | 0,09232 € | 46,16 € |
| 1.000 | 0,08558 € | 85,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07595 € | 303,80 € |
| 8.000 | 0,07245 € | 579,60 € |
| 12.000 | 0,07090 € | 850,80 € |
| 20.000 | 0,06910 € | 1.382,00 € |
| 28.000 | 0,06808 € | 1.906,24 € |
| 40.000 | 0,06710 € | 2.684,00 € |
| 48.000 | 0,06665 € | 3.199,20 € |
| 96.000 | 0,06515 € | 6.254,40 € |
| 100.000 | 0,06507 € | 6.507,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

