51 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-FX-R051ELF

DigiKey Part Number
118-CRM1206-FX-R051ELFTR-ND - Tape & Reel (TR)
118-CRM1206-FX-R051ELFCT-ND - Cut Tape (CT)
118-CRM1206-FX-R051ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-FX-R051ELF
Description
RES 0.051 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
51 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-FX-R051ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.561
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,18100 €1,81 €
250,14840 €3,71 €
500,13020 €6,51 €
1000,11550 €11,55 €
2500,10084 €25,21 €
5000,09232 €46,16 €
1.0000,08558 €85,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07477 €373,85 €
10.0000,07162 €716,20 €
15.0000,07008 €1.051,20 €
25.0000,06841 €1.710,25 €
35.0000,06746 €2.361,10 €
50.0000,06655 €3.327,50 €
60.0000,06613 €3.967,80 €
120.0000,06474 €7.768,80 €
125.0000,06466 €8.082,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €