910 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM0805-FX-R910ELF

DigiKey Part Number
118-CRM0805-FX-R910ELFTR-ND - Tape & Reel (TR)
118-CRM0805-FX-R910ELFCT-ND - Cut Tape (CT)
118-CRM0805-FX-R910ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM0805-FX-R910ELF
Description
RES 0.91 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
910 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM0805-FX-R910ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10300 €1,03 €
250,08680 €2,17 €
500,07660 €3,83 €
1000,06770 €6,77 €
2500,05816 €14,54 €
5000,05210 €26,05 €
1.0000,04696 €46,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03782 €189,10 €
10.0000,03482 €348,20 €
15.0000,03329 €499,35 €
25.0000,03155 €788,75 €
35.0000,03051 €1.067,85 €
50.0000,02950 €1.475,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €