
CRL2512-FW-R150ELF | |
|---|---|
DigiKey Part Number | CRL2512-FW-R150ELFTR-ND - Tape & Reel (TR) CRL2512-FW-R150ELFCT-ND - Cut Tape (CT) CRL2512-FW-R150ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-FW-R150ELF |
Description | RES 0.15 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-FW-R150ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,33720 € | 8,43 € |
| 50 | 0,29920 € | 14,96 € |
| 100 | 0,26960 € | 26,96 € |
| 250 | 0,25168 € | 62,92 € |
| 500 | 0,23630 € | 118,15 € |
| 1.000 | 0,22407 € | 224,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19679 € | 787,16 € |
| 8.000 | 0,17949 € | 1.435,92 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

