
CRL2010-FW-R270ELF | |
|---|---|
DigiKey Part Number | CRL2010-FW-R270ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRL2010-FW-R270ELF |
Description | RES 0.27 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2010-FW-R270ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12360 € | 494,40 € |
| Unit Price without VAT: | 0,12360 € |
|---|---|
| Unit Price with VAT: | 0,14956 € |

