
CRL1206-FW-R820ELF | |
|---|---|
DigiKey Part Number | 118-CRL1206-FW-R820ELFTR-ND - Tape & Reel (TR) 118-CRL1206-FW-R820ELFCT-ND - Cut Tape (CT) 118-CRL1206-FW-R820ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R820ELF |
Description | RES 0.82 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R820ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,06630 € | 6,63 € |
| 250 | 0,05636 € | 14,09 € |
| 500 | 0,04854 € | 24,27 € |
| 1.000 | 0,03957 € | 39,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03040 € | 152,00 € |
| 10.000 | 0,02831 € | 283,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

