
CRL1206-FW-R560ELF | |
|---|---|
DigiKey Part Number | 118-CRL1206-FW-R560ELFTR-ND - Tape & Reel (TR) 118-CRL1206-FW-R560ELFCT-ND - Cut Tape (CT) 118-CRL1206-FW-R560ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R560ELF |
Description | RES 0.56 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R560ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05300 € | 5,30 € |
| 250 | 0,04456 € | 11,14 € |
| 500 | 0,03970 € | 19,85 € |
| 1.000 | 0,03587 € | 35,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03152 € | 157,60 € |
| 10.000 | 0,02962 € | 296,20 € |
| 15.000 | 0,02870 € | 430,50 € |
| 25.000 | 0,02770 € | 692,50 € |
| 35.000 | 0,02713 € | 949,55 € |
| 50.000 | 0,02659 € | 1.329,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

