
CRL0603-FW-R330ELF | |
|---|---|
DigiKey Part Number | CRL0603-FW-R330ELFTR-ND - Tape & Reel (TR) CRL0603-FW-R330ELFCT-ND - Cut Tape (CT) CRL0603-FW-R330ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-FW-R330ELF |
Description | RES 0.33 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-FW-R330ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04190 € | 4,19 € |
| 250 | 0,03484 € | 8,71 € |
| 500 | 0,03078 € | 15,39 € |
| 1.000 | 0,02755 € | 27,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02376 € | 118,80 € |
| 10.000 | 0,02199 € | 219,90 € |
| 15.000 | 0,02141 € | 321,15 € |
| 25.000 | 0,02057 € | 514,25 € |
| 35.000 | 0,02009 € | 703,15 € |
| 50.000 | 0,01974 € | 987,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

