
CRF2512-JZ-R010ELF | |
|---|---|
DigiKey Part Number | CRF2512-JZ-R010ELFTR-ND - Tape & Reel (TR) CRF2512-JZ-R010ELFCT-ND - Cut Tape (CT) CRF2512-JZ-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-JZ-R010ELF |
Description | RES 0.01 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-JZ-R010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,28030 € | 28,03 € |
| 250 | 0,24456 € | 61,14 € |
| 500 | 0,22220 € | 111,10 € |
| 1.000 | 0,20320 € | 203,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17334 € | 693,36 € |
| 8.000 | 0,16169 € | 1.293,52 € |
| 12.000 | 0,15571 € | 1.868,52 € |
| 20.000 | 0,14894 € | 2.978,80 € |
| 28.000 | 0,14491 € | 4.057,48 € |
| 40.000 | 0,14097 € | 5.638,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

