BBB01-SC-505 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


BeagleBoard
In Stock: 1.793
Unit Price: 68,95000 €
Datasheet
AM3358BZCZ BeagleBone Black Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AM3358BZCZ BeagleBone Black Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board
BBB01-SC-505 Content
PocketBeagle USB-Key-Fob Computer | Maker Minute

BBB01-SC-505

DigiKey Part Number
BBB01-SC-505-ND
Manufacturer
Manufacturer Product Number
BBB01-SC-505
Description
BEAGLEBONE BLACK AM3358 REV C
Customer Reference
Detailed Description
AM3358BZCZ BeagleBone Black Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
BBB01-SC-505 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-A8
Platform
Utilized IC / Part
AM3358BZCZ
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
BeagleBone Cape
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes