
CR1206AF/-2R20EAS | |
|---|---|
DigiKey Part Number | CR1206AF/-2R20EASTR-ND - Tape & Reel (TR) CR1206AF/-2R20EASCT-ND - Cut Tape (CT) CR1206AF/-2R20EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206AF/-2R20EAS |
Description | RESA-AS 1206 2R2 1% 250MW TC400 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206AF/-2R20EAS Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02750 € | 2,75 € |
| 250 | 0,02236 € | 5,59 € |
| 500 | 0,01940 € | 9,70 € |
| 1.000 | 0,01705 € | 17,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01332 € | 66,60 € |
| 10.000 | 0,01224 € | 122,40 € |
| 15.000 | 0,01171 € | 175,65 € |
| 25.000 | 0,01114 € | 278,50 € |
| 35.000 | 0,01082 € | 378,70 € |
| 50.000 | 0,01051 € | 525,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

