
CR1206-JW-LAB1LF | |
|---|---|
DigiKey Part Number | CR1206-JW-LAB1LF-ND |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-LAB1LF |
Description | RESISTOR KIT 1/4W 7300PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit Ohm ±5% 1/4W Surface Mount 7300 Pieces (146 Values - 50 Each) |
Category | Tolerance ±5% |
Manufacturer Bourns Inc. | Features Moisture Resistant |
Series | Quantity 7300 Pieces (146 Values - 50 Each) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Packages Included 1206 (3216 Metric) |
Kit Type Thick Film | Base Product Number |
Power (Watts) 1/4W |

