Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0603AFX-75R0EAS | |
|---|---|
DigiKey Part Number | 118-CR0603AFX-75R0EASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603AFX-75R0EAS |
Description | RESA-AS 0603 75R0 1% 100MW TC100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S03D75R0V | Panasonic Industry | 0 | ERJ-S03D75R0V-ND | 0,03686 € | Parametric Equivalent |
| ERJ-S03F75R0V | Panasonic Industry | 0 | ERJ-S03F75R0V-ND | 0,03278 € | Parametric Equivalent |
| ERJ-U03D75R0V | Panasonic Industry | 0 | ERJ-U03D75R0V-ND | 0,02623 € | Parametric Equivalent |
| RK73G1JRTTD75R0D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JRTTD75R0DTR-ND | 0,04375 € | Parametric Equivalent |
| RK73G1JRTTD75R0F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JRTTD75R0FTR-ND | 0,03725 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,00465 € | 116,25 € |
| Unit Price without VAT: | 0,00465 € |
|---|---|
| Unit Price with VAT: | 0,00563 € |




