
CR0402-FX-1402GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-1402GLFTR-ND - Tape & Reel (TR) CR0402-FX-1402GLFCT-ND - Cut Tape (CT) CR0402-FX-1402GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1402GLF |
Description | RES SMD 14K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1402GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01300 € | 0,13 € |
| 25 | 0,00920 € | 0,23 € |
| 50 | 0,00720 € | 0,36 € |
| 100 | 0,00570 € | 0,57 € |
| 250 | 0,00424 € | 1,06 € |
| 500 | 0,00346 € | 1,73 € |
| 1.000 | 0,00285 € | 2,85 € |
| 5.000 | 0,00190 € | 9,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00163 € | 16,30 € |
| 20.000 | 0,00141 € | 28,20 € |
| 30.000 | 0,00131 € | 39,30 € |
| 50.000 | 0,00120 € | 60,00 € |
| 70.000 | 0,00114 € | 79,80 € |
| 100.000 | 0,00108 € | 108,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

