4.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-FW-4871GLF

DigiKey Part Number
118-CR0201-FW-4871GLFTR-ND - Tape & Reel (TR)
118-CR0201-FW-4871GLFCT-ND - Cut Tape (CT)
118-CR0201-FW-4871GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-FW-4871GLF
Description
RES SMD 4.87K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-FW-4871GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW02014K87FNEDVishay Dale3.402541-CRCW02014K87FNEDCT-ND0,08000 €Direct
RMCF0201FT4K87Stackpole Electronics Inc6.175738-RMCF0201FT4K87CT-ND0,08000 €Direct
ERJ-1GNF4871CPanasonic Industry9.453P123041CT-ND0,08000 €Similar
RC0201FR-074K87LYAGEO7.121YAG2711CT-ND0,08000 €Similar
In-Stock: 9.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
250,01600 €0,40 €
500,01300 €0,65 €
1000,01050 €1,05 €
2500,00812 €2,03 €
5000,00676 €3,38 €
1.0000,00572 €5,72 €
5.0000,00407 €20,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00359 €35,90 €
20.0000,00321 €64,20 €
30.0000,00303 €90,90 €
50.0000,00283 €141,50 €
70.0000,00272 €190,40 €
100.0000,00261 €261,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €