33 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-FW-3302GLF

DigiKey Part Number
118-CR0201-FW-3302GLFTR-ND - Tape & Reel (TR)
118-CR0201-FW-3302GLFCT-ND - Cut Tape (CT)
118-CR0201-FW-3302GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-FW-3302GLF
Description
RES SMD 33K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-FW-3302GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020133K0FNEDVishay Dale25.884541-CRCW020133K0FNEDCT-ND0,08000 €Direct
RMCF0201FT33K0Stackpole Electronics Inc77.846RMCF0201FT33K0CT-ND0,08000 €Direct
AC0201FR-0733KLYAGEO125YAG5196CT-ND0,08000 €Similar
AF0201FR-0733KLYAGEO18.69913-AF0201FR-0733KLCT-ND0,13000 €Similar
ERJ-1GNF3302CPanasonic Industry49.079P122938CT-ND0,08000 €Similar
In-Stock: 6.625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
250,01600 €0,40 €
500,01300 €0,65 €
1000,01050 €1,05 €
2500,00812 €2,03 €
5000,00676 €3,38 €
1.0000,00572 €5,72 €
5.0000,00407 €20,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00359 €35,90 €
20.0000,00321 €64,20 €
30.0000,00303 €90,90 €
50.0000,00283 €141,50 €
70.0000,00272 €190,40 €
100.0000,00261 €261,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €