
CR01005AFW-5101GAS | |
|---|---|
DigiKey Part Number | 118-CR01005AFW-5101GASTR-ND - Tape & Reel (TR) 118-CR01005AFW-5101GASCT-ND - Cut Tape (CT) 118-CR01005AFW-5101GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR01005AFW-5101GAS |
Description | RESA-AS 01005 5K1 1% 31MW TC200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Power (Watts) | Height - Seated (Max) 0.007" (0.17mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,03038 € | 15,19 € |
| 1.000 | 0,02722 € | 27,22 € |
| 2.500 | 0,02390 € | 59,75 € |
| 5.000 | 0,02191 € | 109,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02028 € | 202,80 € |
| 20.000 | 0,01893 € | 378,60 € |
| 30.000 | 0,01825 € | 547,50 € |
| 50.000 | 0,01751 € | 875,50 € |
| 70.000 | 0,01707 € | 1.194,90 € |
| 100.000 | 0,01665 € | 1.665,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

