10 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR01005-FW-1002GLF

DigiKey Part Number
118-CR01005-FW-1002GLFTR-ND - Tape & Reel (TR)
118-CR01005-FW-1002GLFCT-ND - Cut Tape (CT)
118-CR01005-FW-1002GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR01005-FW-1002GLF
Description
RES 10K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR01005-FW-1002GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03900 €0,39 €
250,03000 €0,75 €
500,02440 €1,22 €
1000,02050 €2,05 €
2500,01636 €4,09 €
5000,01400 €7,00 €
1.0000,01217 €12,17 €
5.0000,00925 €46,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00840 €84,00 €
20.0000,00773 €154,60 €
30.0000,00740 €222,00 €
50.0000,00705 €352,50 €
70.0000,00684 €478,80 €
100.0000,00665 €665,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €